DA14681-01000U22 | |
---|---|
DigiKey Part Number | 1564-1035-2-ND - Tape & Reel (TR) 1564-1035-1-ND - Cut Tape (CT) 1564-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14681-01000U22 |
Description | IC RF TXRX+MCU BLE 53WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 53-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | DA14681-01000U22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Memory Size | 64kB OTP, 128kB ROM, 144kB SRAM | |
Serial Interfaces | I2C, I2S, PCM, SPI, UART, USB | |
Voltage - Supply | 1.7V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 53-UFBGA, WLCSP | |
Supplier Device Package | 53-WLCSP (3.41x3.01) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.96000 | ¥56.96 |
10 | ¥50.87100 | ¥508.71 |
25 | ¥45.78760 | ¥1,144.69 |
100 | ¥41.71630 | ¥4,171.63 |
250 | ¥37.64644 | ¥9,411.61 |
500 | ¥33.77992 | ¥16,889.96 |
1,000 | ¥28.48911 | ¥28,489.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥25.18485 | ¥125,924.25 |