CMQ82C55AZ | |
---|---|
DigiKey Part Number | CMQ82C55AZ-ND |
Manufacturer | |
Manufacturer Product Number | CMQ82C55AZ |
Description | IC XPNDR PARALLEL 44MQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CMQ82C55AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥77.87871 | ¥74,763.56 |