AT45DQ161-SHFHD-T | |
---|---|
DigiKey Part Number | 1265-1170-2-ND - Tape & Reel (TR) 1265-1170-1-ND - Cut Tape (CT) 1265-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ161-SHFHD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DQ161-SHFHD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 6ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥28.06900 | ¥280.69 |
25 | ¥27.46360 | ¥686.59 |
50 | ¥27.31400 | ¥1,365.70 |
100 | ¥24.49070 | ¥2,449.07 |
250 | ¥24.40152 | ¥6,100.38 |
500 | ¥23.50976 | ¥11,754.88 |
1,000 | ¥22.35054 | ¥22,350.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.11278 | ¥44,225.56 |