AT45DB041E-SSHNHA-T | |
---|---|
DigiKey Part Number | AT45DB041E-SSHNHA-TTR-ND - Tape & Reel (TR) AT45DB041E-SSHNHA-TCT-ND - Cut Tape (CT) AT45DB041E-SSHNHA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SSHNHA-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SSHNHA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.78120 | ¥269.53 |
50 | ¥10.72520 | ¥536.26 |
100 | ¥9.58740 | ¥958.74 |
250 | ¥9.55948 | ¥2,389.87 |
500 | ¥9.41516 | ¥4,707.58 |
1,000 | ¥9.01551 | ¥9,015.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.44929 | ¥33,797.16 |
8,000 | ¥8.39376 | ¥67,150.08 |