AT45DB041E-SHNHA-T | |
---|---|
DigiKey Part Number | 1265-1224-2-ND - Tape & Reel (TR) 1265-1224-1-ND - Cut Tape (CT) 1265-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SHNHA-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SHNHA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.24700 | ¥112.47 |
25 | ¥10.94520 | ¥273.63 |
50 | ¥10.89120 | ¥544.56 |
100 | ¥9.73520 | ¥973.52 |
250 | ¥9.70660 | ¥2,426.65 |
500 | ¥9.56016 | ¥4,780.08 |
1,000 | ¥9.15426 | ¥9,154.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.77309 | ¥13,546.18 |