AT45DB041E-MHN-Y | |
---|---|
DigiKey Part Number | 1265-1065-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-MHN-Y |
Description | IC FLASH 4MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-MHN-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.27400 | ¥122.74 |
25 | ¥11.94040 | ¥298.51 |
40 | ¥11.87950 | ¥475.18 |
80 | ¥10.61938 | ¥849.55 |
230 | ¥10.58922 | ¥2,435.52 |
570 | ¥10.42919 | ¥5,944.64 |
1,140 | ¥9.98644 | ¥11,384.54 |
5,130 | ¥9.29771 | ¥47,697.25 |