AT45DB021E-SHN-T | |
---|---|
DigiKey Part Number | AT45DB021E-SHN-TTR-ND - Tape & Reel (TR) AT45DB021E-SHN-TCT-ND - Cut Tape (CT) AT45DB021E-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.41000 | ¥104.10 |
25 | ¥10.12440 | ¥253.11 |
50 | ¥10.07340 | ¥503.67 |
100 | ¥9.00450 | ¥900.45 |
250 | ¥8.97824 | ¥2,244.56 |
500 | ¥8.84278 | ¥4,421.39 |
1,000 | ¥8.46735 | ¥8,467.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.14815 | ¥16,296.30 |
4,000 | ¥7.92932 | ¥31,717.28 |
6,000 | ¥7.87723 | ¥47,263.38 |
10,000 | ¥7.66883 | ¥76,688.30 |