AT25XE041B-SSHN-T | |
---|---|
DigiKey Part Number | 1265-1144-2-ND - Tape & Reel (TR) 1265-1144-1-ND - Cut Tape (CT) 1265-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041B-SSHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041B-SSHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.75ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.59700 | ¥95.97 |
25 | ¥9.33960 | ¥233.49 |
50 | ¥9.29020 | ¥464.51 |
100 | ¥8.30420 | ¥830.42 |
250 | ¥8.28008 | ¥2,070.02 |
500 | ¥8.15496 | ¥4,077.48 |
1,000 | ¥7.80884 | ¥7,808.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.27937 | ¥29,117.48 |
8,000 | ¥7.23155 | ¥57,852.40 |
12,000 | ¥6.61935 | ¥79,432.20 |