AT25XE041B-SSHN-T

DigiKey Part Number
1265-1144-2-ND - Tape & Reel (TR)
1265-1144-1-ND - Cut Tape (CT)
1265-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XE041B-SSHN-T
Description
IC FLASH 4MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25XE041B-SSHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 2.75ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.51000¥10.51
10¥9.59700¥95.97
25¥9.33960¥233.49
50¥9.29020¥464.51
100¥8.30420¥830.42
250¥8.28008¥2,070.02
500¥8.15496¥4,077.48
1,000¥7.80884¥7,808.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥7.27937¥29,117.48
8,000¥7.23155¥57,852.40
12,000¥6.61935¥79,432.20
Manufacturers Standard Package