AT25SL128A-SHE-T | |
---|---|
DigiKey Part Number | 1695-AT25SL128A-SHE-TTR-ND - Tape & Reel (TR) 1695-AT25SL128A-SHE-TCT-ND - Cut Tape (CT) 1695-AT25SL128A-SHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL128A-SHE-T |
Description | 128 MBIT, 1.8V (1.7V TO 2V), -40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥16.02600 | ¥160.26 |
25 | ¥15.59200 | ¥389.80 |
50 | ¥15.51000 | ¥775.50 |
100 | ¥13.86470 | ¥1,386.47 |
250 | ¥13.82464 | ¥3,456.16 |
500 | ¥13.61580 | ¥6,807.90 |
1,000 | ¥13.03783 | ¥13,037.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.64652 | ¥19,293.04 |