AT25SF161B-SHB-T | |
---|---|
DigiKey Part Number | 1265-AT25SF161B-SHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF161B-SHB-TCT-ND - Cut Tape (CT) 1265-AT25SF161B-SHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-SHB-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF161B-SHB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.66300 | ¥46.63 |
25 | ¥4.60400 | ¥115.10 |
50 | ¥4.57460 | ¥228.73 |
100 | ¥4.09090 | ¥409.09 |
250 | ¥4.05632 | ¥1,014.08 |
500 | ¥3.99620 | ¥1,998.10 |
1,000 | ¥3.85327 | ¥3,853.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.74490 | ¥7,489.80 |
4,000 | ¥3.54889 | ¥14,195.56 |
6,000 | ¥3.50971 | ¥21,058.26 |
10,000 | ¥3.48664 | ¥34,866.40 |
14,000 | ¥3.39440 | ¥47,521.60 |