AT25EU0041A-MAHN-T | |
---|---|
DigiKey Part Number | 1695-AT25EU0041A-MAHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0041A-MAHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0041A-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0041A-MAHN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 85 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.62400 | ¥65.60 |
50 | ¥2.60900 | ¥130.45 |
100 | ¥2.31760 | ¥231.76 |
250 | ¥2.28792 | ¥571.98 |
500 | ¥2.25342 | ¥1,126.71 |
1,000 | ¥2.19325 | ¥2,193.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.97162 | ¥9,858.10 |
10,000 | ¥1.94983 | ¥19,498.30 |
15,000 | ¥1.93702 | ¥29,055.30 |
25,000 | ¥1.89090 | ¥47,272.50 |