AT25DF321-S3U | |
---|---|
DigiKey Part Number | AT25DF321-S3UAD-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF321-S3U |
Description | IC FLASH 32MBIT SPI 70MHZ 16SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 70 MHz 16-SOIC |
EDA/CAD Models | AT25DF321-S3U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 16384 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 6µs, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |