AT25DF041B-XMHNHR-T | |
---|---|
DigiKey Part Number | 1265-1269-2-ND - Tape & Reel (TR) 1265-1269-1-ND - Cut Tape (CT) 1265-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF041B-XMHNHR-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF041B-XMHNHR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.85800 | ¥138.58 |
25 | ¥13.48360 | ¥337.09 |
50 | ¥13.41480 | ¥670.74 |
100 | ¥11.99120 | ¥1,199.12 |
250 | ¥11.95676 | ¥2,989.19 |
500 | ¥11.77630 | ¥5,888.15 |
1,000 | ¥11.27633 | ¥11,276.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.52910 | ¥42,116.40 |