AT25DF021A-MHN-T | |
---|---|
DigiKey Part Number | 1265-1262-2-ND - Tape & Reel (TR) 1265-1262-1-ND - Cut Tape (CT) 1265-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF021A-MHN-T |
Description | IC FLASH 2MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.76500 | ¥117.65 |
25 | ¥11.44440 | ¥286.11 |
50 | ¥11.38540 | ¥569.27 |
100 | ¥10.17770 | ¥1,017.77 |
250 | ¥10.14796 | ¥2,536.99 |
500 | ¥9.99462 | ¥4,997.31 |
1,000 | ¥9.57033 | ¥9,570.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.91031 | ¥53,461.86 |