AT25DF021A-MAHNHR-T | |
---|---|
DigiKey Part Number | 1265-1200-2-ND - Tape & Reel (TR) 1265-1200-1-ND - Cut Tape (CT) 1265-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF021A-MAHNHR-T |
Description | IC FLASH 2MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 85 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 12µs, 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.94400 | ¥109.44 |
25 | ¥10.43960 | ¥260.99 |
50 | ¥10.07180 | ¥503.59 |
100 | ¥9.71880 | ¥971.88 |
250 | ¥9.26888 | ¥2,317.22 |
500 | ¥8.94212 | ¥4,471.06 |
1,000 | ¥8.62645 | ¥8,626.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.26463 | ¥41,323.15 |
10,000 | ¥8.04599 | ¥80,459.90 |