ASI4UE-G1-MR | |
---|---|
DigiKey Part Number | ASI4UE-G1-MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASI4UE-G1-MR |
Description | IC INTERFACE SPECIALIZED 28SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Actuator Sensor Interface Interface 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Actuator Sensor Interface | |
Interface | AS-i | |
Voltage - Supply | 16V ~ 33.1V | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥76.09482 | ¥114,142.23 |