9DBV0541AKILF | |
---|---|
DigiKey Part Number | 800-4065-ND |
Manufacturer | |
Manufacturer Product Number | 9DBV0541AKILF |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Fanout Buffer (Distribution) IC 200MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 9DBV0541AKILF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.40000 | ¥41.40 |
10 | ¥27.55200 | ¥275.52 |
25 | ¥23.96000 | ¥599.00 |
80 | ¥20.48150 | ¥1,638.52 |
230 | ¥18.12865 | ¥4,169.59 |
440 | ¥16.97943 | ¥7,470.95 |
945 | ¥15.85760 | ¥14,985.43 |
2,400 | ¥14.76746 | ¥35,441.90 |
4,900 | ¥14.13327 | ¥69,253.02 |