9DBU0241AKILF | |
---|---|
DigiKey Part Number | 800-2787-5-ND |
Manufacturer | |
Manufacturer Product Number | 9DBU0241AKILF |
Description | IC BUFFER 2OUTPUT 1.5V 24MLF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 167MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 167MHz | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.21700 | ¥282.17 |
25 | ¥26.67840 | ¥666.96 |
80 | ¥23.12188 | ¥1,849.75 |
230 | ¥21.93626 | ¥5,045.34 |
490 | ¥19.68327 | ¥9,644.80 |
980 | ¥16.60039 | ¥16,268.38 |
2,450 | ¥15.77036 | ¥38,637.38 |
4,900 | ¥15.17750 | ¥74,369.75 |