9DBL411BKILFT | |
---|---|
DigiKey Part Number | 9DBL411BKILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DBL411BKILFT |
Description | IC FAN/BUFFER DIFF 20-VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution) IC 150MHz 1 Output 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 150MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.10120 | ¥40,253.00 |
5,000 | ¥15.49591 | ¥77,479.55 |