9DB233AGLFT | |
---|---|
DigiKey Part Number | 800-2540-2-ND - Tape & Reel (TR) 800-2540-1-ND - Cut Tape (CT) 800-2540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB233AGLFT |
Description | IC CLK FANOUT/BUFF ZD 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 110MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 110MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.04000 | ¥40.04 |
10 | ¥35.96900 | ¥359.69 |
25 | ¥34.00160 | ¥850.04 |
100 | ¥29.46780 | ¥2,946.78 |
250 | ¥27.95676 | ¥6,989.19 |
500 | ¥25.08556 | ¥12,542.78 |
1,000 | ¥21.15647 | ¥21,156.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.09863 | ¥60,295.89 |