8V97051NLGI

DigiKey Part Number
800-2950-ND
Manufacturer
Manufacturer Product Number
8V97051NLGI
Description
IC SYNTHESIZER RF 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 4.4GHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
4.4GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.11000¥90.11
10¥82.85300¥828.53
25¥79.42160¥1,985.54
80¥69.97775¥5,598.22
230¥66.54309¥15,304.91
490¥62.25008¥30,502.54
980¥57.09842¥55,956.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.