8V49NS0312NLGI | |
---|---|
DigiKey Part Number | 800-3827-ND |
Manufacturer | |
Manufacturer Product Number | 8V49NS0312NLGI |
Description | IC CLOCK GENERATOR 64VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.02000 | ¥174.02 |
10 | ¥160.47700 | ¥1,604.77 |
25 | ¥153.26320 | ¥3,831.58 |
207 | ¥137.03633 | ¥28,366.52 |
414 | ¥130.72529 | ¥54,120.27 |
621 | ¥124.41441 | ¥77,261.35 |