8V19N490-EVK | |
---|---|
DigiKey Part Number | 800-8V19N490-EVK-ND |
Manufacturer | |
Manufacturer Product Number | 8V19N490-EVK |
Description | BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V19N490 Clock Generator Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | 8V19N490 | |
Primary Attributes | Jitter Attenuator | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,696.69000 | ¥7,696.69 |