8T49N286A-998NLGI8 | |
---|---|
DigiKey Part Number | 800-8T49N286A-998NLGI8TR-ND - Tape & Reel (TR) 800-8T49N286A-998NLGI8CT-ND - Cut Tape (CT) 800-8T49N286A-998NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8T49N286A-998NLGI8 |
Description | IC FREQ TRANS 72VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency Translator IC 1GHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Translator | |
PLL | Yes with Bypass | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | |
Output | HSCL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.31000 | ¥151.31 |
10 | ¥139.06600 | ¥1,390.66 |
25 | ¥133.30440 | ¥3,332.61 |
100 | ¥117.45190 | ¥11,745.19 |
250 | ¥111.68784 | ¥27,921.96 |
500 | ¥104.48208 | ¥52,241.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥92.23249 | ¥230,581.23 |