8T49N282C-998NLGI | |
---|---|
DigiKey Part Number | 800-2749-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N282C-998NLGI |
Description | IC TRANSLATOR UNIV FREQ 72VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.69000 | ¥317.69 |
10 | ¥296.38600 | ¥2,963.86 |
25 | ¥283.96440 | ¥7,099.11 |
168 | ¥257.34196 | ¥43,233.45 |
336 | ¥248.46830 | ¥83,485.35 |