8T49N242-EVK | |
---|---|
DigiKey Part Number | 800-4182-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N242-EVK |
Description | NETWORK TIMING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8T49N242 Frequency Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Translator | |
Embedded | - | |
Utilized IC / Part | 8T49N242 | |
Primary Attributes | Jitter Attenuator | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,354.90000 | ¥2,354.90 |
10 | ¥2,255.39800 | ¥22,553.98 |
25 | ¥2,205.64600 | ¥55,141.15 |