8T49N240-998NLGI | |
---|---|
DigiKey Part Number | 800-3967-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N240-998NLGI |
Description | IC JITTER ATTEN 40VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jitter Attenuator IC 867MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 867MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.08000 | ¥160.08 |
10 | ¥147.15600 | ¥1,471.56 |
25 | ¥141.05560 | ¥3,526.39 |
80 | ¥124.28038 | ¥9,942.43 |
230 | ¥118.18096 | ¥27,181.62 |
490 | ¥110.55624 | ¥54,172.56 |