8S89833AKILF | |
---|---|
DigiKey Part Number | 800-3198-5-ND |
Manufacturer | |
Manufacturer Product Number | 8S89833AKILF |
Description | IC CLK BUFFER 1:4 2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥58.11700 | ¥581.17 |
25 | ¥55.41600 | ¥1,385.40 |
80 | ¥48.11663 | ¥3,849.33 |
230 | ¥45.95383 | ¥10,569.38 |
624 | ¥41.89894 | ¥26,144.94 |
1,248 | ¥36.49264 | ¥45,542.81 |