853S01AGILF | |
---|---|
DigiKey Part Number | 800-3195-5-ND |
Manufacturer | |
Manufacturer Product Number | 853S01AGILF |
Description | IC CLK BUFFER 2:1 2.5GHZ 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:1 2.5 GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.47000 | ¥116.47 |
10 | ¥107.04700 | ¥1,070.47 |
96 | ¥90.41135 | ¥8,679.49 |
288 | ¥85.97385 | ¥24,760.47 |
576 | ¥80.42726 | ¥46,326.10 |
1,056 | ¥73.77116 | ¥77,902.34 |