843N571BKILF | |
---|---|
DigiKey Part Number | 800-3155-ND |
Manufacturer | |
Manufacturer Product Number | 843N571BKILF |
Description | IC CLK SYNTHESIZER NG 40VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 156.25MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS, LVPECL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.35300 | ¥463.53 |
25 | ¥44.19520 | ¥1,104.88 |
80 | ¥38.37463 | ¥3,069.97 |
230 | ¥36.65035 | ¥8,429.58 |
490 | ¥33.41641 | ¥16,374.04 |
980 | ¥29.10459 | ¥28,522.50 |
2,450 | ¥28.02663 | ¥68,665.24 |