841N4830BKILFT | |
---|---|
DigiKey Part Number | 800-841N4830BKILFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 841N4830BKILFT |
Description | IC FREQ SYNTH 32VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 100MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | HCSL, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVPECL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥59.43636 | ¥148,590.90 |