82V2052EPFG | |
---|---|
DigiKey Part Number | 82V2052EPFG-ND |
Manufacturer | |
Manufacturer Product Number | 82V2052EPFG |
Description | IC TELECOM INTERFACE 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 80-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.06000 | ¥267.06 |
10 | ¥246.33500 | ¥2,463.35 |
45 | ¥235.26556 | ¥10,586.95 |
90 | ¥210.35522 | ¥18,931.97 |
270 | ¥200.66830 | ¥54,180.44 |