80RWM6050B-EVK-SV3 | |
---|---|
DigiKey Part Number | 800-80RWM6050B-EVK-SV3-ND |
Manufacturer | |
Manufacturer Product Number | 80RWM6050B-EVK-SV3 |
Description | 80RWM6050B-EVK RAPIDWAVE MODEM E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RWM6050 Wireless Modem Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wireless Modem | |
Frequency | - | |
For Use With/Related Products | RWM6050 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70,131.47000 | ¥70,131.47 |