74LVC16244APAG | |
---|---|
DigiKey Part Number | 800-2179-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC16244APAG |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27200 | ¥222.72 |
39 | ¥21.05590 | ¥821.18 |
117 | ¥18.24915 | ¥2,135.15 |
273 | ¥17.31337 | ¥4,726.55 |
507 | ¥15.53523 | ¥7,876.36 |
1,014 | ¥13.10201 | ¥13,285.44 |
2,535 | ¥12.44690 | ¥31,552.89 |
5,031 | ¥11.97896 | ¥60,266.15 |