72V82L15PAG8 | |
---|---|
DigiKey Part Number | 800-72V82L15PAG8TR-ND - Tape & Reel (TR) 800-72V82L15PAG8CT-ND - Cut Tape (CT) 800-72V82L15PAG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 72V82L15PAG8 |
Description | IC FIFO ASYNC 1KX9X2 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (1K x 9 x 2) Bi-Directional 40MHz 15ns 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (1K x 9 x 2) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 100mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.84000 | ¥209.84 |
10 | ¥195.42600 | ¥1,954.26 |
25 | ¥193.33120 | ¥4,833.28 |
50 | ¥188.56120 | ¥9,428.06 |
100 | ¥165.52850 | ¥16,552.85 |
250 | ¥159.94504 | ¥39,986.26 |
500 | ¥155.64114 | ¥77,820.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥144.82313 | ¥289,646.26 |