71V416S12PHGI | |
---|---|
DigiKey Part Number | 800-2137-ND |
Manufacturer | |
Manufacturer Product Number | 71V416S12PHGI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.16000 | ¥78.16 |
10 | ¥71.89300 | ¥718.93 |
25 | ¥70.40080 | ¥1,760.02 |
40 | ¥70.15700 | ¥2,806.28 |
135 | ¥62.95037 | ¥8,498.30 |
270 | ¥61.04781 | ¥16,482.91 |
540 | ¥58.05230 | ¥31,348.24 |
945 | ¥56.02814 | ¥52,946.59 |