71V416S10BEG | |
---|---|
DigiKey Part Number | 800-71V416S10BEG-ND |
Manufacturer | |
Manufacturer Product Number | 71V416S10BEG |
Description | IC SRAM 4MBIT PARALLEL 48CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-CABGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-CABGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.34000 | ¥77.34 |
10 | ¥71.64700 | ¥716.47 |
25 | ¥70.01960 | ¥1,750.49 |
40 | ¥69.64375 | ¥2,785.75 |
80 | ¥61.30875 | ¥4,904.70 |
250 | ¥58.26628 | ¥14,566.57 |
500 | ¥57.68290 | ¥28,841.45 |
1,000 | ¥55.76575 | ¥55,765.75 |