71V416L10BEG | |
---|---|
DigiKey Part Number | 71V416L10BEG-ND |
Manufacturer | |
Manufacturer Product Number | 71V416L10BEG |
Description | IC SRAM 4MBIT PARALLEL 48CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-CABGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-CABGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.72000 | ¥79.72 |
10 | ¥73.84700 | ¥738.47 |
25 | ¥72.17080 | ¥1,804.27 |
40 | ¥71.78450 | ¥2,871.38 |
80 | ¥63.19400 | ¥5,055.52 |
250 | ¥60.05736 | ¥15,014.34 |
500 | ¥59.45590 | ¥29,727.95 |
1,000 | ¥57.47980 | ¥57,479.80 |