71421LA20PFG | |
---|---|
DigiKey Part Number | 71421LA20PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71421LA20PFG |
Description | IC SRAM 16KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 20 ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.18000 | ¥265.18 |
10 | ¥249.32400 | ¥2,493.24 |
25 | ¥240.66880 | ¥6,016.72 |
45 | ¥233.05800 | ¥10,487.61 |
90 | ¥205.15756 | ¥18,464.18 |
270 | ¥199.63659 | ¥53,901.88 |