71256L20YG | |
---|---|
DigiKey Part Number | 800-2443-5-ND |
Manufacturer | |
Manufacturer Product Number | 71256L20YG |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥46.27900 | ¥462.79 |
27 | ¥45.39704 | ¥1,225.72 |
54 | ¥45.06722 | ¥2,433.63 |
108 | ¥40.43935 | ¥4,367.45 |