71016S20PHGI | |
---|---|
DigiKey Part Number | 71016S20PHGI-ND |
Manufacturer | |
Manufacturer Product Number | 71016S20PHGI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥35.33400 | ¥353.34 |
25 | ¥34.56520 | ¥864.13 |
40 | ¥34.37725 | ¥1,375.09 |
135 | ¥30.82333 | ¥4,161.15 |
270 | ¥30.71085 | ¥8,291.93 |
540 | ¥29.58874 | ¥15,977.92 |
945 | ¥28.12986 | ¥26,582.72 |