71016S15PHG8 | |
---|---|
DigiKey Part Number | 800-71016S15PHG8TR-ND - Tape & Reel (TR) 800-71016S15PHG8CT-ND - Cut Tape (CT) 800-71016S15PHG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 71016S15PHG8 |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
10 | ¥31.77900 | ¥317.79 |
25 | ¥31.09120 | ¥777.28 |
50 | ¥30.92360 | ¥1,546.18 |
100 | ¥27.72680 | ¥2,772.68 |
250 | ¥27.62600 | ¥6,906.50 |
500 | ¥26.61638 | ¥13,308.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥25.30407 | ¥37,956.10 |
3,000 | ¥24.05904 | ¥72,177.12 |