5V41236NLG8 | |
---|---|
DigiKey Part Number | 5V41236NLG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5V41236NLG8 |
Description | IC CLK GEN SPRED SPECTRM 20-MLF |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |