5PB1106PGGK | |
---|---|
DigiKey Part Number | 800-4074-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1106PGGK |
Description | IC CLK BUFFER 1:6 200MHZ 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48800 | ¥234.88 |
96 | ¥19.24177 | ¥1,847.21 |
288 | ¥18.25455 | ¥5,257.31 |
576 | ¥16.37984 | ¥9,434.79 |
1,056 | ¥13.81432 | ¥14,587.92 |
2,592 | ¥13.12359 | ¥34,016.35 |
5,088 | ¥12.63022 | ¥64,262.56 |