5PB1106CMGK | |
---|---|
DigiKey Part Number | 800-4039-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1106CMGK |
Description | IC CLK BUFFER 1:6 200MHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48800 | ¥234.88 |
25 | ¥22.20240 | ¥555.06 |
100 | ¥19.24130 | ¥1,924.13 |
250 | ¥18.25468 | ¥4,563.67 |
500 | ¥16.37988 | ¥8,189.94 |
1,000 | ¥13.81431 | ¥13,814.31 |
2,500 | ¥13.12360 | ¥32,809.00 |
5,000 | ¥12.63023 | ¥63,151.15 |