4RCD0229KB1ATG | |
---|---|
DigiKey Part Number | 800-4046-ND |
Manufacturer | |
Manufacturer Product Number | 4RCD0229KB1ATG |
Description | RDIMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory, DDR4 IC 1MHz Output 253-FCCSP (8x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | - | |
Main Purpose | Memory, DDR4 | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | 1MHz | |
Voltage - Supply | 1.2V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 253-LFBGA, FCCSP | |
Supplier Device Package | 253-FCCSP (8x13.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.24000 | ¥139.24 |
10 | ¥99.91000 | ¥999.10 |
25 | ¥89.79600 | ¥2,244.90 |
80 | ¥80.04600 | ¥6,403.68 |
230 | ¥73.47491 | ¥16,899.23 |
440 | ¥70.27157 | ¥30,919.49 |
945 | ¥69.06924 | ¥65,270.43 |