TMPCNS05 | |
---|---|
DigiKey Part Number | RLC621-ND |
Manufacturer | |
Manufacturer Product Number | TMPCNS05 |
Description | QUICK DISCONNECT STANDARD CONN |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Connector for use with E-Type Probe Tips |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | E-Type Probe Tips | |
Specifications | Standard, Male | |
Base Product Number |