TLA21000 | |
---|---|
DigiKey Part Number | RLC516-ND |
Manufacturer | |
Manufacturer Product Number | TLA21000 |
Description | FORM-C LIMIT RELAY W/1 ALARM |
Customer Reference | |
Detailed Description | Temperature Monitoring 85 ~ 250VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Temperature Monitoring | |
Trip Status | Energized High/Low | |
Trip Range | -200°C ~ 1820°C | |
Delay Time | No Delay | |
Voltage - Supply | 85 ~ 250VAC | |
Circuit | SPST-NO (1 Form A), SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 65°C |