PMM000PWACP00000 | |
---|---|
DigiKey Part Number | 68-PMM000PWACP00000-ND |
Manufacturer | |
Manufacturer Product Number | PMM000PWACP00000 |
Description | GRAPHICAL PANEL METER, PM-50, AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, Power Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Power Supply | |
For Use With/Related Products | PM-50 Series | |
Specifications | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥880.22000 | ¥880.22 |
10 | ¥828.40100 | ¥8,284.01 |
25 | ¥802.51160 | ¥20,062.79 |
50 | ¥765.11120 | ¥38,255.56 |